This commercial telecom IC features a nominal supply voltage of 5V and operates within a temperature range of 0 to 70°C. It has a quad terminal position and is packaged in an 84-pin PQCC package. The IC has a commercial temperature grade and a single function.
Intel STEL-2030C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel STEL-2030C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.