The Intel TA80960KB-20 is a microprocessor with an access time of 20us and a frequency of 20MHz. It is packaged in a PGA case and is mounted through a hole. The device is lead free and available in a tray packaging with a quantity of one. The microprocessor operates at a voltage of 5V.
Checking distributor stock and pricing after the page loads.
| Access Time | 20us |
| Package/Case | PGA |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage | 5V |
| RoHS | Not Compliant |