The TA80C186XL20 is a 16-bit microprocessor from Intel with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 68-pin PGA package with a perpendicular terminal position and a supply voltage range of 4.5 to 5.5 volts. The microprocessor has a maximum clock frequency of 40 MHz and a supply current of up to 90 milliamps. It is designed for industrial applications and is available in a PGA68 package with dimensions of 11mm x 11mm.
Intel TA80C186XL20 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P68 |
| Width | 29.464 |
| Length | 29.464 |
| Pin Count | 68 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 90 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 20 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel TA80C186XL20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.