The TD2764-25 is a 28-pin dual-in-line UVPROM IC from Intel, operating within a temperature range of -40 to 85 degrees Celsius. It has a supply voltage range of 4.5 to 5.5 volts and is designed for industrial applications. The device has 8192 words of memory and a maximum access time of 250 nanoseconds. It is available in a WDIP, DIP28 package with a 0.6 inch lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel TD2764-25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel TD2764-25 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Length | 37.084 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 250 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel TD2764-25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.