8-bit microcontroller featuring an 8051 CPU architecture operating at a maximum clock frequency of 6MHz. This NMOS device is housed in a 40-pin CERDIP package (R-GDIP-T40) with a supply voltage range of 4.5V to 5.5V, nominal 5V. It offers 32 I/O lines, an 8-bit external data bus, and a 16-bit address bus, with 128 bytes of RAM and no ROM. Designed for industrial temperature ranges from -40°C to 85°C, this component is suitable for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel TD8031AH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel TD8031AH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T40 |
| Width | 15.24 |
| Length | 52.325 |
| Pin Count | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 125 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 6 |
| ROM (words) | 0 |
| RAM (bytes) | 128 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel TD8031AH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.