The TD87C51FA1SF76 is an 8-bit microcontroller from Intel, featuring a 16MHz clock speed and 8KB of EPROM memory. It also includes 256 bytes of RAM and 32 programmable I/O lines. The device operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.5W. It is available in a CDIP package and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Access Time | 16us |
| Package/Case | CDIP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 6V |
| Memory Size | 8KB |
| Memory Type | EPROM, |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS | Compliant |