Sign in to ask questions about the Intel TE28F008SA-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel TE28F008SA-100 technical specifications.
| Access Time | 100ns |
| Package/Case | TSOP |
| Frequency | 100GHz |
| Memory Size | 8000000B |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intel TE28F008SA-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.