The TE28F128J3C150SL759 is a 128Mbit FLASH memory device from Intel, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a memory size of 128000000 bits and a frequency of 150GHz. The device is packaged in a TFSOP package and is available in a tray packaging format. It is a lead-containing device, and its interface is parallel. The device is suitable for use in applications requiring high-speed data storage and retrieval.
Intel TE28F128J3C150SL759 technical specifications.
| Package/Case | TFSOP |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 128000000B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Package Quantity | 2 |
| Packaging | Tray |
| RoHS | Compliant |
No datasheet is available for this part.