
IC MPU I960 33MHZ 132QFP
Checking distributor stock and pricing after the page loads.
Intel TG80960JS33 technical specifications.
| Access Time | 33us |
| Package/Case | QFP |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 1024B |
| RoHS Compliant | Yes |
| Voltage | 3V |
| RoHS | Compliant |
No datasheet is available for this part.
