The TG80960KB25 is a 25MHz microprocessor from Intel, packaged in a QFP. It operates within a temperature range of 0°C to 100°C and is designed for surface mount applications. The device requires a supply voltage of 5V, with a maximum operating voltage of 5.25V and a minimum operating voltage of 4.75V.
Checking distributor stock and pricing after the page loads.
Intel TG80960KB25 technical specifications.
| Access Time | 25us |
| Package/Case | QFP |
| Frequency | 25MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.