Mapper DS3/E3/DS2/DS1/E1 SONET/SDH 155Mbps/622Mbps 1.5V/3.3V Bag
Checking distributor stock and pricing after the page loads.
| Data Rate | 155|622Mbps |
| Category | DS3/E3/DS2/DS1/E1 SONET/SDH |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 1.4|3.14V |
| Max Operating Supply Voltage | 1.6|3.47V |
| Typical Operating Supply Voltage | 1.5|3.3V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |