16-bit microcontroller featuring an 8096 CPU architecture, operating at a maximum clock frequency of 12MHz. This NMOS device offers 40 I/O lines, a 16-bit external data bus, and a 16-bit address bus, with 232 bytes of RAM. It supports PWM channels and includes an Analog-to-Digital Converter (ADC). Packaged in a 68-terminal PQCC (S-PQCC-J68) with a temperature grade of INDUSTRIAL, it operates within a supply voltage range of 4.5V to 5.5V, with a nominal 5V, and a maximum supply current of 270mA.
Sign in to ask questions about the Intel TN8097BH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel TN8097BH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2 |
| Length | 24.2 |
| Pin Count | 68 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 270 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 4 |
| ROM (words) | 0 |
| RAM (bytes) | 232 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel TN8097BH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.