The TN80C188EA13 is a 68-pin industrial microprocessor from Intel. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 5V. The device features a maximum clock frequency of 26MHz and a 16-bit architecture. It has a quad terminal position and is available in a QCCJ package type.
Intel TN80C188EA13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2316 |
| Length | 24.2316 |
| Pin Count | 68 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 65 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 8 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 13 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel TN80C188EA13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.