
The TN80C188EA20 is a 20MHz microprocessor from Intel, packaged in a PLCC surface mount package. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 4.5V and 5.5V. This microprocessor is designed for use in various applications and is available in a single unit, packaged in a rail or tube.
Intel TN80C188EA20 technical specifications.
| Access Time | 20us |
| Package/Case | PLCC |
| Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Intel TN80C188EA20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
