The 80C196KB16 is a 5V microcontroller with 48 I/Os and an external oscillator. It is available in a PLCC-68 package and is not RoHS compliant. The device operates over a temperature range of -40°C to 85°C and features PWM and WDT peripherals. It is a ROMless microcontroller in the 80C series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel TN80C196KB16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 48 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| RoHS Compliant | No |
| Series | 80C |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Intel TN80C196KB16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.