
The 80C196KC20 is a 20MHz 5V microcontroller with 48 I/Os and 5 timers. It features a ROMless design and operates over a temperature range of -40°C to 85°C. The device is packaged in a PLCC and is suitable for surface mount applications. It supports external oscillators and has a maximum supply voltage of 5.5V.
Checking distributor stock and pricing after the page loads.
| Access Time | 20us |
| Package/Case | PLCC |
| Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| RAM Size | 488B |
| Series | 80C |
| RoHS | Not Compliant |
