The TN80C251SQ16 is a ROMless microcontroller with 32 I/Os and an external oscillator. It operates within a temperature range of -40°C to 85°C and is available in a PLCC package. The device features a PWM and WDT peripheral and has a RAM size of 512B. However, it is not RoHS compliant.
Intel TN80C251SQ16 technical specifications.
| Access Time | 16us |
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | 80C |
| RoHS | Not Compliant |
Download the complete datasheet for Intel TN80C251SQ16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.