
This 13MHz microprocessor features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a PLCC package and is suitable for surface mount applications. The microprocessor operates within a supply voltage range of 2.7V to 5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel TN80L186EA13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel TN80L186EA13 technical specifications.
| Access Time | 13us |
| Package/Case | PLCC |
| Frequency | 13MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Intel TN80L186EA13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
