
The TN80L186EB13 microprocessor operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 5V. It features an access time of 13us and a frequency of 13MHz. The device is packaged in a LCC surface mount package and is available in a single unit quantity. The TN80L186EB13 is not RoHS compliant.
Intel TN80L186EB13 technical specifications.
| Access Time | 13us |
| Package/Case | LCC |
| Frequency | 13MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Voltage | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Intel TN80L186EB13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
