
The Intel TN82527 is a single transceiver interface IC designed for operation over a 4.5V to 5.5V supply voltage range. It consumes a maximum operating supply current of 50mA. The device is packaged in a LCC package quantity of 100, with packaging options including rail/Tube. The TN82527 is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Intel TN82527 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel TN82527 technical specifications.
| Package/Case | LCC |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Transceivers | 1 |
| Operating Supply Current | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel TN82527 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
