The Intel TN87C196KC20 is a 16KB OTP microcontroller with 40 I/Os and an access time of 20us. It features a package type of PLASTIC, LCC-68 and is available in a packaging of Rail/Tube. The device operates within a temperature range of -40°C to 85°C. It is not RoHS compliant.
Intel TN87C196KC20 technical specifications.
| Access Time | 20us |
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 40 |
| Oscillator Type | External |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| RAM Size | 488B |
| RoHS Compliant | No |
| Series | 87C |
| RoHS | Not Compliant |
Download the complete datasheet for Intel TN87C196KC20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.