Intel TN87C196NT technical specifications.
| Access Time | 20us |
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 56 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | PWM |
| RAM Size | 2048B |
| RoHS Compliant | No |
| Series | 87C |
| RoHS | Not Compliant |
Download the complete datasheet for Intel TN87C196NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.