The TN87C51FB1SF76 is a 16KB OTP microcontroller from Intel, featuring 32 I/Os and an external oscillator. It operates within a temperature range of -40°C to 85°C and is packaged in a single LCC package. The device includes peripherals such as PWM and a watchdog timer.
Checking distributor stock and pricing after the page loads.
| Access Time | 16us |
| Package/Case | LCC |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| RAM Size | 256B |
| Series | 87C |
| RoHS | Not Compliant |