The TP80C321SF88 is a 16MHz 8051 core microcontroller with 32 I/Os and 256B of ROMless memory. It operates over a temperature range of -40°C to 85°C and can be powered by a supply voltage between 4V and 6V. The device is packaged in a DIP-40 format and is suitable for through-hole mounting. It features an external oscillator and is compliant with general specifications.
Intel TP80C321SF88 technical specifications.
| Access Time | 16us |
| Package/Case | DIP |
| Core Architecture | 8051 |
| Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Type | ROMless, |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| Series | 80C |
| RoHS | Compliant |
No datasheet is available for this part.