The TP80C51FA1SF88 is an 8-bit microcontroller from Intel with a 16MHz operating frequency and 5V supply voltage. It features 8KB of ROM and 256B of RAM. The device operates within a temperature range of -40°C to 85°C and is available in a DIP package with through-hole mount. The microcontroller has 32 I/Os and 3 timers/counters, and it supports external oscillators and peripherals such as PWM and WDT.
Checking distributor stock and pricing after the page loads.
| Access Time | 16us |
| Package/Case | DIP |
| Core Architecture | 8051 |
| Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | ROMless, , ROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| RAM Size | 256B |
| Series | 80C |
| RoHS | Not Compliant |