Intel TR80C186XL20 technical specifications.
| Package/Case | LCC |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Intel TR80C186XL20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.