
The TR80C188XL20 is a 20MHz 16-bit microprocessor from Intel, packaged in a PLCC and designed for surface mount applications. It operates within a temperature range of 0 to 70°C and is powered by a 5V supply voltage. The device is RoHS compliant and available in a rail or tube packaging format.
Checking distributor stock and pricing after the page loads.
| Access Time | 20us |
| Package/Case | PLCC |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage | 5V |
| RoHS | Compliant |
