The TS80C186XL20 is an industrial-grade microprocessor from Intel, featuring 16-bit architecture and a maximum operating temperature of 85 degrees Celsius. It has 80 terminals and a quad terminal position, packaged in a 14mm x 20mm R-PQFP-G80 QFP. The device operates within a supply voltage range of 4.5 to 5.5 volts and draws a maximum supply current of 90 milliamps. It supports a clock frequency of up to 40 MHz and has a 16-bit external data bus width and 20-bit address bus width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel TS80C186XL20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 90 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 20 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel TS80C186XL20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.