The Intel TS80C188EB13 is a microprocessor with an access time of 13us and a maximum operating temperature of 85°C. It operates within a supply voltage range of 4.5V to 5.5V and is packaged in a PQFP-80. The device is designed for surface mount applications and is available in bulk packaging. It is not RoHS compliant.
Intel TS80C188EB13 technical specifications.
| Access Time | 13us |
| Package/Case | PQFP |
| Frequency | 13MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intel TS80C188EB13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.