
The Intel TS80L186EB13 is a microprocessor with an access time of 13us and a frequency of 13MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 5V. The device is packaged in a PQFP with 80 pins and is mounted on the surface. It is not RoHS compliant.
Intel TS80L186EB13 technical specifications.
| Access Time | 13us |
| Package/Case | PQFP |
| Frequency | 13MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Intel TS80L186EB13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.