Sign in to ask questions about the Intel TT8050360150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel TT8050360150 technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 320 |
| Min Operating Temperature | 0 |
| Terminal Position | UPPER |
| JEDEC Package Code | S-XUUC-N320 |
| Pin Count | 320 |
| Temperature Grade | OTHER |
| Supply Current-Max | 3.7 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.285 |
| Supply Voltage-Max | 3.465 |
| Clock Frequency-Max | 60 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 150 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel TT8050360150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.