The U87C196MHSF81 is a 32KB OTP SDIP UART/USART IC with 52 I/Os, operating within a temperature range of 0-70°C. It features an external oscillator and includes peripherals such as PWM and WDT. The IC is packaged in a SDIP package and is available in quantities of 160. The U87C196MHSF81 is manufactured by Intel.
Intel U87C196MHSF81 technical specifications.
| Access Time | 16us |
| Package/Case | SDIP |
| Interface | UART, USART |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 52 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| RAM Size | 744B |
| Series | 87C |
| RoHS | Not Compliant |
No datasheet is available for this part.