Sign in to ask questions about the Intel WG82567LMSLAVU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel WG82567LMSLAVU technical specifications.
| Package/Case | QFN |
| Data Rate | 1000Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 980mV |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 82567LM |
| RoHS | Compliant |
Download the complete datasheet for Intel WG82567LMSLAVU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.