Sign in to ask questions about the Intel WG82567LMSLAVV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel WG82567LMSLAVV technical specifications.
| Package/Case | QFN EP |
| Data Rate | 1000Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 980mV |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 82567LM |
| RoHS | Compliant |
Download the complete datasheet for Intel WG82567LMSLAVV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.