The Intel WG82574ITSLBAB is a 1000Mbps PCIe Ethernet PHY with a maximum operating temperature of 85°C and a maximum power dissipation of 100mW. It is designed for surface mount applications and is compliant with RoHS regulations. The device operates within a temperature range of -40°C to 85°C.
Intel WG82574ITSLBAB technical specifications.
| Data Rate | 1000Mbps |
| Interface | PCIe |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 82574IT |
| RoHS | Compliant |
No datasheet is available for this part.