
The Intel WG82574LSLBA8 is a high-speed PCIe interface IC packaged in a QFN-64 configuration. It operates over a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. With a maximum power dissipation of 100mW, this IC is suitable for surface mount applications. The device is compliant with RoHS regulations and is available in tape and reel packaging with a quantity of 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN EP |
| Data Rate | 1000Mbps |
| Interface | PCIe |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 82574L |
| RoHS | Compliant |
