PHY 1-CH 10Mbps/100Mbps/1Gbps 48-Pin QFN EP
Intel WG82577LMSLGWR technical specifications.
| Package/Case | QFN |
| Data Rate | 1000Mbps |
| Interface | PCIe |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Transceivers | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 82577 |
| RoHS | Not Compliant |
No datasheet is available for this part.