Intel WG82579LMSLHA6 technical specifications.
| Package/Case | QFN |
| Data Rate | 1000Mbps |
| Interface | PCIe |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 990mV |
| Number of Channels | 1 |
| Number of Transceivers | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 82579LM |
| RoHS | Compliant |
No datasheet is available for this part.