Sign in to ask questions about the Intel WG82583VSLGVD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel WG82583VSLGVD technical specifications.
| Package/Case | QFN EP |
| Data Rate | 1000Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.05V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 82583V |
| RoHS | Compliant |
Download the complete datasheet for Intel WG82583VSLGVD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.