This Intel I210 series interface IC features a single transceiver with a maximum data rate of 1000Mbps. It operates within a temperature range of 0°C to 70°C and can handle supply voltages between 2.97V and 3.465V. The IC is available in tape and reel packaging with 2000 units per package. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Intel WGI210ATSLJXQ technical specifications.
| Data Rate | 1000Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.97V |
| Number of Transceivers | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | I210 |
| RoHS | Compliant |