The WGI210ATSLJXR is a single-transceiver interface IC from Intel, packaged in a QFN EP surface-mount package. It operates within a temperature range of 0 to 70°C and is designed to function with an operating supply voltage of 3.3V. The device is RoHS compliant and available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
Intel WGI210ATSLJXR technical specifications.
| Package/Case | QFN EP |
| Data Rate | 1000Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | I210 |
| RoHS | Compliant |