SPRINGVILLE, I210IS GIGABIT ETHERNET CONTROLLER, SINGLE PORT
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Data Rate | 1Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |