Intel WGI210ISSLJXX technical specifications.
| Package/Case | QFN |
| Data Rate | 1000Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.97V |
| Number of Transceivers | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | I210 |
| RoHS | Compliant |
Download the complete datasheet for Intel WGI210ISSLJXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.