The WGI210ITSLJXT is a single-transceiver interface IC from Intel, packaged in a QFN surface-mount package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device supports data rates of up to 1000Mbps and has a maximum supply voltage of 3.465V and a minimum supply voltage of 2.97V.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Data Rate | 1000Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | I210 |
| RoHS | Compliant |