The WGI211ATSLJXY is a single Ethernet PHY IC from Intel, packaged in a QFN package, rated for operation between 0°C and 70°C. It supports data rates of up to 1000Mbps and is supplied with a voltage between 2.97V and 3.465V. This device is compliant with RoHS standards and is available in quantities of 2000 per reel. The IC is not lead-free, and its series designation is I211.
Intel WGI211ATSLJXY technical specifications.
| Package/Case | QFN |
| Data Rate | 1000Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.97V |
| Number of Transceivers | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | I211 |
| RoHS | Compliant |
Download the complete datasheet for Intel WGI211ATSLJXY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.