The Intel WGI211ATSLJXZ is a 1-transceiver interface IC with a maximum data rate of 1000Mbps. It is packaged in a QFN package and is RoHS compliant. The IC operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 1.5mW. It is suitable for use in a variety of applications, including those requiring high-speed data transfer.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Data Rate | 1000Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.97V |
| Number of Transceivers | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | I211 |
| RoHS | Compliant |