This single chip Ethernet controller supports 10BASE-T, 100BASE-TX, and 1000BASE-T network types, with a maximum power dissipation of 500mW. It operates over a temperature range of 0 to 85°C and features a PCIe host interface. The device supports auto-negotiation and is compliant with IEEE 1588 standard. It also supports full duplex and half duplex communication modes and has DMA support.
Checking distributor stock and pricing after the page loads.
| Physical Network Type | 10BASE-T|100BASE-TX|1000BASE-T |
| Category | Single Chip |
| Ethernet Speed | 1000Mbps |
| Host Interface | PCIe |
| Auto-Negotiation | Yes |
| Standard Supported | IEEE 1588 |
| DMA Support | Yes |
| Communication Mode | Full Duplex|Half Duplex |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Maximum Power Dissipation | 500W |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |