Intel WGI218V S LK3D technical specifications.
| Package/Case | QFN |
| Data Rate | 1Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.13V |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS | Compliant |
No datasheet is available for this part.