
The WJLXT908LEA4 is a surface mount interface IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 3.3V and has a data rate of 10Mbps. The IC is packaged in a LQFP package and is available in a tray packaging format. It is designed for use in a variety of applications and is manufactured by Intel.
Intel WJLXT908LEA4 technical specifications.
| Package/Case | LQFP |
| Data Rate | 10Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS | Compliant |
No datasheet is available for this part.