The YW80C196KC20 is a 20MHz 5V ROMless microcontroller from Intel. It features 48 I/Os and 5 timers. Operating within a temperature range of 0°C to 70°C, this microcontroller is suitable for various applications. It is available in a lead-free LFQFP- package and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel YW80C196KC20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 20us |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RAM Size | 488B |
| RoHS Compliant | No |
| Series | 80C |
| RoHS | Not Compliant |
Download the complete datasheet for Intel YW80C196KC20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.